Part Details for EFDKA1CK405E072LH by Eaton Electronics
Overview of EFDKA1CK405E072LH by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA1CK405E072LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK3883
|
Newark | Cap Efdka 1200Vdc 4Uf 2Leads/ Bulk |Eaton Electronics EFDKA1CK405E072LH Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $3.0100 | Buy Now |
DISTI #
75097375
|
RS | CAP EFDKA 1200VDC 4uF 2LEADS | Eaton Electronics EFDKA1CK405E072LH RoHS: Compliant Min Qty: 126 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3300 | RFQ |