There are no models available for this part yet.
Overview of EFDKA1CK456F064DH by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EFDKA1CK456F064DH by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-EFDKA1CK456F064DH-ND
|
DigiKey | CAP FILM 45UF 10% 1200VDC RAD Min Qty: 70 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9107 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3300 / $17.6400 | Buy Now | ||
DISTI #
000000000007210068
|
Sager | CAP EFDKA 1200VDC 45UF 4LEADS Min Qty: 35 | 0 |
|
$12.2600 / $12.9600 | Buy Now |