Part Details for EFDKA1CK805E154BH by Eaton Corporation
Overview of EFDKA1CK805E154BH by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA1CK805E154BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFDKA1CK805E154BH
|
Avnet Americas | - Bulk (Alt: EFDKA1CK805E154BH) RoHS: Not Compliant Min Qty: 91 Package Multiple: 91 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2128 / $3.5642 | Buy Now |
DISTI #
504-EFDKA1CK805E154B
|
Mouser Electronics | Film Capacitors CAP FILM 8uF 10% 1200VDC RAD RoHS: Compliant | 15 |
|
$3.2300 / $5.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 273 Package Multiple: 91 Container: Bulk | 0Bulk |
|
$3.3500 | Buy Now |
DISTI #
EFDKA1CK805E154BH
|
TTI | Film Capacitors CAP FILM 8uF 10% 1200VDC RAD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 15 In Stock |
|
$3.8100 / $5.6400 | Buy Now |
DISTI #
EFDKA1CK805E154BH
|
Avnet Americas | - Bulk (Alt: EFDKA1CK805E154BH) RoHS: Not Compliant Min Qty: 91 Package Multiple: 91 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2128 / $3.5642 | Buy Now |