Part Details for EFDKA1CK905E154BH by Eaton Bussmann
Overview of EFDKA1CK905E154BH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA1CK905E154BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKA1CK905E154BH-ND
|
DigiKey | CAP FILM 9UF 10% 1200VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
30 In Stock |
|
$3.3920 / $6.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2000 / $4.3500 | Buy Now |
DISTI #
000000000007210075
|
Sager | CAP EFDKA 1200VDC 9UF 4LEADS | 0 |
|
Buy Now |