Part Details for EFDKA45J756F024DH by Eaton Electronics
Overview of EFDKA45J756F024DH by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA45J756F024DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK3911
|
Newark | Cap Efdka 450Vdc 75Uf J 4Leads/ Bulk |Eaton Electronics EFDKA45J756F024DH Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1700 / $12.8700 | Buy Now |
DISTI #
75097403
|
RS | CAP EFDKA 450VDC 75uF J 4LEADS | Eaton Electronics EFDKA45J756F024DH RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8900 | RFQ |