Part Details for EFDKA45K137E194DH by Eaton Bussmann
Overview of EFDKA45K137E194DH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA45K137E194DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKA45K137E194DH-ND
|
DigiKey | CAP FILM 130UF 10% 450VDC RAD Min Qty: 98 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7604 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.0900 / $29.1200 | Buy Now |
DISTI #
000000000007210102
|
Sager | CAP EFDKA 450VDC 130UF 4LEADS Min Qty: 49 | 0 |
|
$15.4500 / $15.8800 | Buy Now |