Part Details for EFDKA45K356E114BH by Eaton Corporation
Overview of EFDKA45K356E114BH by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA45K356E114BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFDKA45K356E114BH
|
Avnet Americas | - Bulk (Alt: EFDKA45K356E114BH) RoHS: Not Compliant Min Qty: 98 Package Multiple: 98 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5312 / $5.0268 | Buy Now |
DISTI #
504-EFDKA45K356E114B
|
Mouser Electronics | Film Capacitors CAP FILM 35uF 10% 450VDC RAD RoHS: Compliant | 32 |
|
$4.7800 / $7.5800 | Buy Now |
|
Future Electronics | FDKA Series 450 v 35 uf 10% LS=37.5/10.2 4leads Auto. DC-link Met. Polypropylene RoHS: Compliant pbFree: Yes Min Qty: 294 Package Multiple: 294 Container: Bag | 0Bag |
|
$4.8600 / $5.6600 | Buy Now |
DISTI #
EFDKA45K356E114BH
|
TTI | Film Capacitors CAP FILM 35uF 10% 450VDC RAD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 16 In Stock |
|
$5.6400 / $7.5000 | Buy Now |
DISTI #
EFDKA45K356E114BH
|
Avnet Americas | - Bulk (Alt: EFDKA45K356E114BH) RoHS: Not Compliant Min Qty: 98 Package Multiple: 98 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5312 / $5.0268 | Buy Now |