Part Details for EFDKA60K117F044DH by Eaton Bussmann
Overview of EFDKA60K117F044DH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA60K117F044DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKA60K117F044DH-ND
|
DigiKey | CAP FILM 110UF 10% 600VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
35 In Stock |
|
$13.7597 / $20.6900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.2000 / $15.7700 | Buy Now | |
DISTI #
000000000007210200
|
Sager | CAP EFDKA 600VDC 110UF 4LEADS | 0 |
|
Buy Now |