Part Details for EFDKA60K556F024DH by Eaton Electronics
Overview of EFDKA60K556F024DH by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA60K556F024DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK4043
|
Newark | Cap Efdka 600Vdc 55Uf 4Leads/ Bulk |Eaton Electronics EFDKA60K556F024DH Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7300 / $10.9700 | Buy Now |
DISTI #
75097535
|
RS | CAP EFDKA 600VDC 55uF 4LEADS | Eaton Electronics EFDKA60K556F024DH RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5000 | RFQ |