Part Details for EFDKA60K705D072LH by Eaton Bussmann
Overview of EFDKA60K705D072LH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA60K705D072LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKA60K705D072LH-ND
|
DigiKey | CAP FILM 7UF 10% 600VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
66 In Stock |
|
$1.1878 / $3.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $1.4700 | Buy Now |
DISTI #
000000000007210231
|
Sager | CAP EFDKA 600VDC 7UF 2LEADS | 0 |
|
Buy Now |