Part Details for EFDKA60K756F034DH by Eaton Bussmann
Overview of EFDKA60K756F034DH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA60K756F034DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKA60K756F034DH-ND
|
DigiKey | CAP FILM 75UF 10% 600VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
68 In Stock |
|
$6.5513 / $13.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8000 / $10.0800 | Buy Now |
DISTI #
000000000007210235
|
Sager | CAP EFDKA 600VDC 75UF 4LEADS Min Qty: 45 | 0 |
|
$8.4300 / $8.9100 | Buy Now |