Part Details for EFDKA70K456F014BH by Eaton Bussmann
Overview of EFDKA70K456F014BH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA70K456F014BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKA70K456F014BH-ND
|
DigiKey | CAP FILM 45UF 10% 700VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
60 In Stock |
|
$5.9883 / $12.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5300 / $7.5200 | Buy Now |
DISTI #
000000000007210312
|
Sager | CAP EFDKA 700VDC 45UF 4LEADS Min Qty: 60 | 0 |
|
$5.9700 / $6.3100 | Buy Now |