There are no models available for this part yet.
Overview of EFDKA70K556F024DH by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EFDKA70K556F024DH by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-EFDKA70K556F024DH-ND
|
DigiKey | CAP FILM 55UF 10% 700VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
126 In Stock |
|
$6.0295 / $12.7500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3800 / $8.2400 | Buy Now | ||
DISTI #
000000000007210316
|
Sager | CAP EFDKA 700VDC 55UF 4LEADS Min Qty: 50 | 0 |
|
$6.8900 / $7.2900 | Buy Now |