Part Details for EFDKA70K705D072LH by Eaton Corporation
Overview of EFDKA70K705D072LH by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA70K705D072LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFDKA70K705D072LH
|
Avnet Americas | - Bulk (Alt: EFDKA70K705D072LH) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1034 / $1.2240 | Buy Now |
DISTI #
504-EFDKA70K705D072L
|
Mouser Electronics | Film Capacitors CAP FILM 7uF 10% 700VDC RAD RoHS: Compliant | 66 |
|
$1.1300 / $2.9600 | Buy Now |
|
Future Electronics | FDKA Series 700 v 7 uf 10% LS=27.5mm 32x24.5x15 Auto DC-Link Met. Polypropylene RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$1.1500 / $1.3100 | Buy Now |
DISTI #
EFDKA70K705D072LH
|
TTI | Film Capacitors CAP FILM 7uF 10% 700VDC RAD RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 33 In Stock |
|
$1.3800 / $2.9300 | Buy Now |