Part Details for EFDKA70K706E184DH by Eaton Bussmann
Overview of EFDKA70K706E184DH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA70K706E184DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKA70K706E184DH-ND
|
DigiKey | CAP FILM 70UF 10% 700VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
16 In Stock |
|
$8.4800 / $13.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0000 / $10.3400 | Buy Now |
DISTI #
000000000007210322
|
Sager | CAP EFDKA 700VDC 70UF 4LEADS | 0 |
|
Buy Now |