Part Details for EFDKA70K706F034DH by Eaton Corporation
Overview of EFDKA70K706F034DH by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA70K706F034DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFDKA70K706F034DH
|
Avnet Americas | - Bulk (Alt: EFDKA70K706F034DH) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8848 / $8.7472 | Buy Now |
DISTI #
504-EFDKA70K706F034D
|
Mouser Electronics | Film Capacitors CAP FILM 70uF 10% 700VDC RAD | 15 |
|
$8.2700 / $12.4300 | Buy Now |
|
Future Electronics | FDKA Series 700 v 70 uf 10% LS=52.5/20.3mm 4leads Auto DC-Link Met Polypropylene RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$8.4600 / $8.8800 | Buy Now |
DISTI #
EFDKA70K706F034DH
|
TTI | Film Capacitors CAP FILM 70uF 10% 700VDC RAD pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 7 In Stock |
|
$8.8600 / $12.3100 | Buy Now |