There are no models available for this part yet.
Overview of EFDKA80K205D022LH by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EFDKA80K205D022LH by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-EFDKA80K205D022LH-ND
|
DigiKey | CAP FILM 2UF 10% 800VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
340 In Stock |
|
$0.7156 / $2.2900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6000 / $0.8100 | Buy Now | ||
DISTI #
000000000007210389
|
Sager | CAP EFDKA 800VDC 2UF 2LEADS Min Qty: 340 | 0 |
|
$0.6460 / $0.7242 | Buy Now |