Part Details for EFDKA80K356E174DH by Eaton Corporation
Overview of EFDKA80K356E174DH by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA80K356E174DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFDKA80K356E174DH
|
Avnet Americas | - Bulk (Alt: EFDKA80K356E174DH) RoHS: Not Compliant Min Qty: 63 Package Multiple: 63 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2848 / $6.9722 | Buy Now |
DISTI #
504-EFDKA80K356E174D
|
Mouser Electronics | Film Capacitors CAP FILM 35uF 10% 800VDC RAD RoHS: Compliant | 21 |
|
$8.1800 / $10.4200 | Buy Now |
|
Future Electronics | FDKA Series 800 v 35 uf 10% LS=37.5/20.3mm 4Leads Auto DC-Link Met Polypropylene RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Container: Bag | 0Bag |
|
$6.7400 / $7.0800 | Buy Now |
DISTI #
EFDKA80K356E174DH
|
TTI | Film Capacitors CAP FILM 35uF 10% 800VDC RAD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$8.1800 / $10.2700 | Buy Now |
DISTI #
EFDKA80K356E174DH
|
Avnet Americas | - Bulk (Alt: EFDKA80K356E174DH) RoHS: Not Compliant Min Qty: 63 Package Multiple: 63 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2848 / $6.9722 | Buy Now |