Part Details for EFDKA80K406F024DH by Eaton Bussmann
Overview of EFDKA80K406F024DH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA80K406F024DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKA80K406F024DH-ND
|
DigiKey | CAP FILM 40UF 10% 800VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
50 In Stock |
|
$6.6101 / $13.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1400 / $8.3500 | Buy Now |
DISTI #
000000000007210400
|
Sager | CAP EFDKA 800VDC 40UF 4LEADS Min Qty: 50 | 0 |
|
$6.6400 / $7.0100 | Buy Now |