Part Details for EFDKA80K556E194DH by Eaton Bussmann
Overview of EFDKA80K556E194DH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA80K556E194DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKA80K556E194DH-ND
|
DigiKey | CAP FILM 55UF 10% 800VDC RAD Min Qty: 98 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6678 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5100 / $13.6800 | Buy Now |
DISTI #
000000000007210406
|
Sager | CAP EFDKA 800VDC 55UF 4LEADS Min Qty: 49 | 0 |
|
$9.4300 / $9.6900 | Buy Now |