Part Details for EFDKA90K105D022LH by Eaton Bussmann
Overview of EFDKA90K105D022LH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA90K105D022LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKA90K105D022LH-ND
|
DigiKey | CAP FILM 1UF 10% 900VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
340 In Stock |
|
$0.7037 / $2.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5900 / $0.8000 | Buy Now |
DISTI #
000000000007210465
|
Sager | CAP EFDKA 900VDC 1UF 2LEADS Min Qty: 340 | 0 |
|
$0.6351 / $0.7121 | Buy Now |