Part Details for EFDKA90K106E134BH by Eaton Bussmann
Overview of EFDKA90K106E134BH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA90K106E134BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKA90K106E134BH-ND
|
DigiKey | CAP FILM 10UF 10% 900VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
105 In Stock |
|
$2.8111 / $5.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6000 / $3.5400 | Buy Now |
DISTI #
000000000007210468
|
Sager | CAP EFDKA 900VDC 10UF 4LEADS | 0 |
|
Buy Now |