Part Details for EFDKA90K756F064DH by Eaton Bussmann
Overview of EFDKA90K756F064DH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA90K756F064DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKA90K756F064DH-ND
|
DigiKey | CAP FILM 75UF 10% 900VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
54 In Stock |
|
$9.6711 / $19.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5400 / $14.9100 | Buy Now |
DISTI #
000000000007210500
|
Sager | CAP EFDKA 900VDC 75UF 4LEADS Min Qty: 35 | 0 |
|
$12.4700 / $13.1900 | Buy Now |