Part Details for EFDKS1BK605D134BH by Eaton Bussmann
Overview of EFDKS1BK605D134BH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKS1BK605D134BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKS1BK605D134BH-ND
|
DigiKey | CAP FILM 6UF 10% 1100VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
349 In Stock |
|
$2.1558 / $5.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9600 / $2.6700 | Buy Now |
DISTI #
000000000007210641
|
Sager | CAP EFDKS 1100VDC 6UF 4LEADS Min Qty: 140 | 0 |
|
$2.1200 / $2.2400 | Buy Now |