Part Details for EFDKS1CK405E072LH by Eaton Bussmann
Overview of EFDKS1CK405E072LH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKS1CK405E072LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKS1CK405E072LH-ND
|
DigiKey | CAP FILM 4UF 10% 1200VDC RAD Min Qty: 378 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0183 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $2.1400 | Buy Now |
DISTI #
000000000007210690
|
Sager | CAP EFDKS 1200VDC 4UF 2LEADS Min Qty: 126 | 0 |
|
$1.7000 / $1.9100 | Buy Now |