There are no models available for this part yet.
Overview of EFDKS1CK905E154BH by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EFDKS1CK905E154BH by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-EFDKS1CK905E154BH-ND
|
DigiKey | CAP FILM 9UF 10% 1200VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
228 In Stock |
|
$3.0850 / $7.5000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8800 / $3.9100 | Buy Now | ||
DISTI #
000000000007210699
|
Sager | CAP EFDKS 1200VDC 9UF 4LEADS Min Qty: 91 | 0 |
|
$3.1100 / $3.2900 | Buy Now |