There are no models available for this part yet.
Overview of EFDKS45K806E174DH by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EFDKS45K806E174DH by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-EFDKS45K806E174DH-ND
|
DigiKey | CAP FILM 80UF 10% 450VDC RAD Min Qty: 126 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0086 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0800 / $13.0900 | Buy Now | ||
DISTI #
000000000007210740
|
Sager | CAP EFDKS 450VDC 80UF 4LEADS Min Qty: 63 | 0 |
|
$8.9900 / $9.2400 | Buy Now |