Part Details for EFDKS55J106D122LH by Eaton Electronics
Overview of EFDKS55J106D122LH by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKS55J106D122LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK4559
|
Newark | Cap Efdks 550Vdc 10Uf J 2Leads/ Bulk |Eaton Electronics EFDKS55J106D122LH Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.0400 | Buy Now |
DISTI #
75098051
|
RS | CAP EFDKS 550VDC 10uF J 2LEADS | Eaton Electronics EFDKS55J106D122LH RoHS: Compliant Min Qty: 510 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8500 | RFQ |