Part Details for EFDKS60K605D072LH by Eaton Bussmann
Overview of EFDKS60K605D072LH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKS60K605D072LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKS60K605D072LH-ND
|
DigiKey | CAP FILM 6UF 10% 600VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
56 In Stock |
|
$1.0059 / $2.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9100 / $1.2400 | Buy Now |
DISTI #
000000000007210851
|
Sager | CAP EFDKS 600VDC 6UF 2LEADS | 0 |
|
Buy Now |