There are no models available for this part yet.
Overview of EFDKS60K805D082LH by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EFDKS60K805D082LH by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EFDKS60K805D082LH
|
Avnet Americas | - Bulk (Alt: EFDKS60K805D082LH) RoHS: Not Compliant Min Qty: 220 Package Multiple: 220 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1174 / $1.2397 | Buy Now | |
DISTI #
504-EFDKS60K805D082L
|
Mouser Electronics | Film Capacitors CAP FILM 8uF 10% 600VDC RAD RoHS: Compliant | 69 |
|
$1.0500 / $2.9500 | Buy Now | |
Future Electronics | FDKS Series 600 v 8 uf 105 LS=27.5mm 32x28x14 DC-Link Metallized Polypropylene RoHS: Compliant pbFree: Yes Min Qty: 660 Package Multiple: 660 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$1.1500 / $1.3100 | Buy Now | ||
DISTI #
EFDKS60K805D082LH
|
TTI | Film Capacitors CAP FILM 8uF 10% 600VDC RAD RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 36 In Stock |
|
$1.1100 / $2.9100 | Buy Now |
CAD Models for EFDKS60K805D082LH by Eaton Corporation
Part Data Attributes for EFDKS60K805D082LH by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Eaton
|
Capacitance
|
8 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
28 mm
|
JESD-609 Code
|
e3
|
Length
|
32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
600 V
|
Reference Standard
|
EN; IEC
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
14 mm
|