There are no models available for this part yet.
Overview of EFDKS60K806F034DH by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EFDKS60K806F034DH by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-EFDKS60K806F034DH-ND
|
DigiKey | CAP FILM 80UF 10% 600VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
45 In Stock |
|
$7.5442 / $15.4800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0600 / $9.1300 | Buy Now | ||
DISTI #
000000000007210862
|
Sager | CAP EFDKS 600VDC 80UF 4LEADS Min Qty: 45 | 0 |
|
$7.6400 / $8.0700 | Buy Now |