Part Details for EFDKS70J506E174DH by Eaton Corporation
Overview of EFDKS70J506E174DH by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKS70J506E174DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFDKS70J506E174DH
|
Avnet Americas | - Bulk (Alt: EFDKS70J506E174DH) RoHS: Not Compliant Min Qty: 63 Package Multiple: 63 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7600 / $6.3900 | Buy Now |
DISTI #
504-EFDKS70J506E174D
|
Mouser Electronics | Film Capacitors CAP EFDKS 700VDC 50uF J 4LEADS RoHS: Compliant | 0 |
|
$5.7900 / $6.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 63 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$6.0000 | Buy Now |
Part Details for EFDKS70J506E174DH
EFDKS70J506E174DH CAD Models
EFDKS70J506E174DH Part Data Attributes
|
EFDKS70J506E174DH
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EFDKS70J506E174DH
Eaton Corporation
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 50uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Capacitance | 50 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 50 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 700 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 35 mm |