Part Details for EFDKS70K205D022LH by Eaton Bussmann
Overview of EFDKS70K205D022LH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKS70K205D022LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKS70K205D022LH-ND
|
DigiKey | CAP FILM 2UF 10% 700VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
340 In Stock |
|
$0.6196 / $1.7400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5400 / $0.7400 | Buy Now | |
DISTI #
000000000007210925
|
Sager | CAP EFDKS 700VDC 2UF 2LEADS | 0 |
|
Buy Now |