Part Details for EFDKS70K206E134BH by Eaton Bussmann
Overview of EFDKS70K206E134BH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKS70K206E134BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKS70K206E134BH-ND
|
DigiKey | CAP FILM 20UF 10% 700VDC RAD Min Qty: 315 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3391 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9500 / $4.7400 | Buy Now |
DISTI #
000000000007210926
|
Sager | CAP EFDKS 700VDC 20UF 4LEADS Min Qty: 105 | 0 |
|
$2.9200 / $3.0900 | Buy Now |