Part Details for EFDKS70K706E184DH by Eaton Corporation
Overview of EFDKS70K706E184DH by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKS70K706E184DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFDKS70K706E184DH
|
Avnet Americas | - Bulk (Alt: EFDKS70K706E184DH) RoHS: Not Compliant Min Qty: 49 Package Multiple: 49 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3600 / $8.1650 | Buy Now |
DISTI #
504-EFDKS70K706E184D
|
Mouser Electronics | Film Capacitors CAP FILM 70uF 10% 700VDC RAD RoHS: Compliant | 16 |
|
$7.6100 / $11.7200 | Buy Now |
|
Future Electronics | FDKS Series 700 v 70 uf 10% LS=37.5/20.3mm 4 leads DC-Link Met. Polypropylene RoHS: Compliant pbFree: Yes Min Qty: 98 Package Multiple: 98 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$7.9000 / $8.2900 | Buy Now |
DISTI #
EFDKS70K706E184DH
|
TTI | Film Capacitors CAP FILM 70uF 10% 700VDC RAD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 8 In Stock |
|
$8.6800 / $11.6000 | Buy Now |
Part Details for EFDKS70K706E184DH
EFDKS70K706E184DH CAD Models
EFDKS70K706E184DH Part Data Attributes
|
EFDKS70K706E184DH
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EFDKS70K706E184DH
Eaton Corporation
Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 70uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Capacitance | 70 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 55 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 40 mm |