There are no models available for this part yet.
Overview of EFDKS70K756E194DH by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EFDKS70K756E194DH by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-EFDKS70K756E194DH-ND
|
DigiKey | CAP FILM 75UF 10% 700VDC RAD Min Qty: 98 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2632 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1200 / $13.1100 | Buy Now | ||
DISTI #
000000000007210948
|
Sager | CAP EFDKS 700VDC 75UF 4LEADS Min Qty: 49 | 0 |
|
$9.0400 / $9.5600 | Buy Now |