Part Details for EFDKS70K805D082LH by Eaton Bussmann
Overview of EFDKS70K805D082LH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKS70K805D082LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKS70K805D082LH-ND
|
DigiKey | CAP FILM 8UF 10% 700VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
551 In Stock |
|
$1.0473 / $3.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $1.4800 | Buy Now |
DISTI #
000000000007210950
|
Sager | CAP EFDKS 700VDC 8UF 2LEADS Min Qty: 220 | 0 |
|
$1.1800 / $1.2500 | Buy Now |