Part Details for EFDKS80J556E194DH by Eaton Electronics
Overview of EFDKS80J556E194DH by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKS80J556E194DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK4802
|
Newark | Cap Efdks 800Vdc 55Uf J 4Leads/ Bulk |Eaton Electronics EFDKS80J556E194DH RoHS: Not Compliant Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7300 / $13.4800 | Buy Now |
DISTI #
75098294
|
RS | CAP EFDKS 800VDC 55uF J 4LEADS | Eaton Electronics EFDKS80J556E194DH RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4600 | RFQ |