Part Details for EFDKS80K126D134BH by Eaton Bussmann
Overview of EFDKS80K126D134BH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKS80K126D134BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKS80K126D134BH-ND
|
DigiKey | CAP FILM 12UF 10% 800VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
140 In Stock |
|
$2.2705 / $4.4500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1000 / $2.8600 | Buy Now | |
DISTI #
000000000007211007
|
Sager | CAP EFDKS 800VDC 12UF 4LEADS | 0 |
|
Buy Now |