Part Details for EFDKS80K756F044DH by Eaton Bussmann
Overview of EFDKS80K756F044DH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKS80K756F044DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKS80K756F044DH-ND
|
DigiKey | CAP FILM 75UF 10% 800VDC RAD Min Qty: 70 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5480 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0400 / $14.3700 | Buy Now |
DISTI #
000000000007211039
|
Sager | CAP EFDKS 800VDC 75UF 4LEADS Min Qty: 35 | 0 |
|
$9.9900 / $10.5600 | Buy Now |