EFDKS90J406F034DH
Description: Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 40uF, Through Hole Mount,

Overview of EFDKS90J406F034DH by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EFDKS90J406F034DH by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # EFDKS90J406F034DH
Avnet Americas - Bulk (Alt: EFDKS90J406F034DH) RoHS: Not Compliant Min Qty: 90 Package Multiple: 45 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 90 $7.3130
  • 180 $7.2100
  • 270 $7.0040
  • 450 $6.9010
  • 900 $6.7980
  • 4,500 $6.6950
  • 9,000 $6.5920
$6.5920 / $7.3130 Buy Now
DISTI # 504-EFDKS90J406F034D
Mouser Electronics Film Capacitors CAP EFDKS 900VDC 40uF J 4LEADS RoHS: Compliant 0
  • 1 $10.3900
  • 10 $9.6200
  • 25 $9.3600
  • 45 $8.3200
  • 90 $7.4800
  • 270 $7.2800
  • 540 $6.9100
  • 1,035 $6.5000
$6.5000 / $10.3900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 17 Weeks Container: Bulk 0
Bulk
  • 45 $6.8700
$6.8700 Buy Now

CAD Models for EFDKS90J406F034DH by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EFDKS90J406F034DH by Eaton Corporation

EFDKS90J406F034DH
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Capacitance
40 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
50 mm
JESD-609 Code
e3
Length
57.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
PCB Mount
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
900 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Width
35 mm
Want to compare parts?
  1. EFDKS90J406F034DH
    Eaton Corporation
    Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 40uF, Through Hole Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFDKS90J406F034DH by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFDKS90J406F034DH by Eaton Corporation

Select Manufacturer
Which Manufacturer of EFDKS90J406F034DH would you like to use for your alert(s)?
  • Please alert me when EFDKS90J406F034DH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EFDKS90J406F034DH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFDKS90J406F034DH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EFDKS90J406F034DH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFDKS90J406F034DH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFDKS90J406F034DH by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: