Part Details for EFDKS90K356E184DH by Eaton Bussmann
Overview of EFDKS90K356E184DH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKS90K356E184DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKS90K356E184DH-ND
|
DigiKey | CAP FILM 35UF 10% 900VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
16 In Stock |
|
$6.7305 / $11.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2300 / $8.4700 | Buy Now |
DISTI #
000000000007211105
|
Sager | CAP EFDKS 900VDC 35UF 4LEADS | 0 |
|
Buy Now |