Part Details for EFDKS90K556F044DH by Eaton Bussmann
Overview of EFDKS90K556F044DH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKS90K556F044DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKS90K556F044DH-ND
|
DigiKey | CAP FILM 55UF 10% 900VDC RAD Min Qty: 70 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9516 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7100 / $11.8500 | Buy Now |
DISTI #
000000000007211116
|
Sager | CAP EFDKS 900VDC 55UF 4LEADS Min Qty: 35 | 0 |
|
$9.4200 / $9.9600 | Buy Now |