Part Details for EFDKS90K606F044DH by Eaton Bussmann
Overview of EFDKS90K606F044DH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKS90K606F044DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKS90K606F044DH-ND
|
DigiKey | CAP FILM 60UF 10% 900VDC RAD Min Qty: 70 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2790 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.8400 / $14.0800 | Buy Now | |
DISTI #
000000000007211119
|
Sager | CAP EFDKS 900VDC 60UF 4LEADS | 0 |
|
Buy Now |