Part Details for EFDKS90K805D132LH by Eaton Bussmann
Overview of EFDKS90K805D132LH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKS90K805D132LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKS90K805D132LH-ND
|
DigiKey | CAP FILM 8UF 10% 900VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
46 In Stock |
|
$1.9597 / $4.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8100 / $2.4700 | Buy Now |
DISTI #
000000000007211125
|
Sager | CAP EFDKS 900VDC 8UF 2LEADS | 0 |
|
Buy Now |