Part Details for EFDKS90K806F064DH by Eaton Bussmann
Overview of EFDKS90K806F064DH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKS90K806F064DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKS90K806F064DH-ND
|
DigiKey | CAP FILM 80UF 10% 900VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
35 In Stock |
|
$11.7436 / $17.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4100 / $13.4600 | Buy Now |
DISTI #
000000000007211128
|
Sager | CAP EFDKS 900VDC 80UF 4LEADS | 0 |
|
Buy Now |