Part Details for EFG3(01)-120X120T0800 by KEMET Corporation
Overview of EFG3(01)-120X120T0800 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFG3(01)-120X120T0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7063
|
Newark | Noise Suppression Sheet, 120X120X0.1 Mm Rohs Compliant: Yes |Kemet EFG3(01)-120X120T0800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$10.3200 / $13.6200 | Buy Now |
DISTI #
88AH8389
|
Newark | Noise Suppression Sheet, 120X120X0.1 Mm, Product Range:Flex Suppressorâ® Efg3 Series, Gasket Material:Polymer Film, Length:120Mm, Width:120Mm, Depth:0.1Mm, Attenuation:- Rohs Compliant: Yes |Kemet EFG3(01)-120X120T0800 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.3200 / $11.9900 | Buy Now |
DISTI #
399-EFG3(01)-120X120T0800-ND
|
DigiKey | RF EMI ABSORB SHEET 4.724X4.724" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
46 In Stock |
|
$8.2949 / $13.1000 | Buy Now |
DISTI #
80-EFG301120X120T800
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding EFG3 FLEX SHEET 120x120x0.1mm RoHS: Compliant | 11 |
|
$9.9200 / $13.1000 | Buy Now |
DISTI #
EFG301120X120T0800
|
TME | Shielding mat, 120x120x0.1mm, Permeability: 42, self-adhesive Min Qty: 25 | 0 |
|
$8.6100 | RFQ |
DISTI #
EFG3(01)-120X120T0800
|
Avnet Abacus | Flex Suppressor for Electronic Equipments 120mm x 120mm x 0.1mm (Alt: EFG3(01)-120X120T0800) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |