Part Details for EFG3(02)-120X120T0800 by KEMET Corporation
Overview of EFG3(02)-120X120T0800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFG3(02)-120X120T0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH8393
|
Newark | Noise Suppression Sheet, 120X120X0.2 Mm, Product Range:Flex Suppressorâ® Efg3 Series, Gasket Material:Polymer Film, Length:120Mm, Width:120Mm, Depth:0.2Mm, Attenuation:- Rohs Compliant: Yes |Kemet EFG3(02)-120X120T0800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$5.1200 | Buy Now |
DISTI #
399-EFG3(02)-120X120T0800-ND
|
DigiKey | RF EMI ABSORB SHEET 4.724X4.724" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
15 In Stock |
|
$14.2554 / $19.9400 | Buy Now |
DISTI #
80-EFG302120X120T800
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding EFG3 FLEX SHEET 120x120x0.2mm RoHS: Compliant | 8 |
|
$14.2500 / $19.8300 | Buy Now |
DISTI #
EFG302120X120T0800
|
TME | Shielding mat, 120x120x0.2mm, Permeability: 42, self-adhesive Min Qty: 25 | 0 |
|
$14.2300 | RFQ |
DISTI #
EFG3(02)-120X120T0800
|
Avnet Abacus | Flex Suppressor for Electronic Equipments 120mm x 120mm x 0.2mm (Alt: EFG3(02)-120X120T0800) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |