Part Details for EFI-P2 AC 16/0.1 by ETI Polam
Overview of EFI-P2 AC 16/0.1 by ETI Polam
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFI-P2 AC 16/0.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
002061220
|
TME | RCD breaker, Inom: 16A, Ires: 100mA, Poles: 2, 230V,400V, IP20, EFI Min Qty: 1 | 0 |
|
$41.6900 / $47.6400 | RFQ |