Part Details for EFL-500ELL3R3MD05D by Chemi-Con
Overview of EFL-500ELL3R3MD05D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EFL-500ELL3R3MD05D
EFL-500ELL3R3MD05D CAD Models
EFL-500ELL3R3MD05D Part Data Attributes
|
EFL-500ELL3R3MD05D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EFL-500ELL3R3MD05D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Additional Feature | SOLVENT PROOF | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Manufacturer Series | FL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 5.2 mA | |
Series | FL | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EFL-500ELL3R3MD05D
This table gives cross-reference parts and alternative options found for EFL-500ELL3R3MD05D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFL-500ELL3R3MD05D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50ML3R3MEFC4X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EFL-500ELL3R3MD05D vs 50ML3R3MEFC4X5 |
UMV1H3R3MFD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | EFL-500ELL3R3MD05D vs UMV1H3R3MFD1CP |
UMV1H3R3MFD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | EFL-500ELL3R3MD05D vs UMV1H3R3MFD1CC |
S5050M3R30B1F-0405 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | EFL-500ELL3R3MD05D vs S5050M3R30B1F-0405 |
50ML3R3M4X5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | Rubycon Corporation | EFL-500ELL3R3MD05D vs 50ML3R3M4X5 |
UMV1H3R3MFD1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | EFL-500ELL3R3MD05D vs UMV1H3R3MFD1AE |
335STF050M | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | EFL-500ELL3R3MD05D vs 335STF050M |
UMV1H3R3MFD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | EFL-500ELL3R3MD05D vs UMV1H3R3MFD1CM |
UMV1H3R3MFD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | EFL-500ELL3R3MD05D vs UMV1H3R3MFD1CA |
UMV1H3R3MFD1TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | EFL-500ELL3R3MD05D vs UMV1H3R3MFD1TC |